+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88092

Cable: telephone; RJ11 plug,RJ45 socket; 1m; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
88092
TME Symbol:
DELOCK-88092

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
1m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Connection cable features
  • elastic
  • flat cable
Gross weight24.5 g
Certificates
EAN code4043619880928
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88092
17 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 4.94 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.