+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88093

Cable: telephone; RJ11 plug,RJ45 socket; 2m; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
88093
TME Symbol:
DELOCK-88093

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
2m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Connection cable features
  • elastic
  • flat cable
Gross weight39.56 g
Certificates
EAN code4043619880935
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88093
3 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 20 pcs - 4.00 USDGross price for quantities from 20 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.