+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88141

Patch panel; Keystone,angled; silver; for DIN rail mounting

NEW

Manufacturer: DELOCK

Manufacturer part number:
88141
TME Symbol:
DELOCK-88141

Specification

Manufacturer
DELOCK
Type of network accessories
patch panel
Colour
silver
Mounting
for DIN rail mounting
Number of ports
5
Enclosure material
stainless steel
Body dimensions
99x44x37mm
Connector variant
  • angled
  • Keystone
Gross weight96.78 g
Certificates
EAN code4043619881413
See other products in this category: Computer Accessories - Others DELOCK,
*
88141
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.26 USDGross price for quantities from 50 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.