+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88170

Cable: telephone; connection 1: 1; RJ10 socket,RJ10 plug; 0.3m


Manufacturer: DELOCK

Manufacturer part number:
88170
TME Symbol:
DELOCK-88170

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1
Cable length
0.3m
Insulation colour
white
Wire insulation material
PVC
Connection cable features
flat cable
Core diameter
26AWG
Cable/adapter structure
  • RJ10 plug
  • RJ10 socket
Gross weight6.29 g
Certificates
EAN code4043619881703
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88170
4 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 20 pcs - 2.75 USDGross price for quantities from 20 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.