+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88178

Adapter; RJ45 socket,XLR female 3pin x2; 0.2m; Øcable: 6mm; PVC


Manufacturer: DELOCK

Manufacturer part number:
88178
TME Symbol:
DELOCK-88178

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable length
0.2m
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Ethernet category
Cat 5
Cable/adapter structure
  • RJ45 socket
  • XLR female 3pin x2
Gross weight96 g
Certificates
EAN code4043619881789
See other products in this category: Audio - Video Cables DELOCK,
*
88178
0 in TME stock
Net price for quantities from 1 pcs - 38.39 USDGross price for quantities from 1 pcs - 38.39 USD
Net price for quantities from 5 pcs - 33.16 USDGross price for quantities from 5 pcs - 33.16 USD
Net price for quantities from 10 pcs - 29.66 USDGross price for quantities from 10 pcs - 29.66 USD
Net price for quantities from 20 pcs - 26.18 USDGross price for quantities from 20 pcs - 26.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.