+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88301

Cable: telephone; connection 1: 1; RJ11 plug,both sides; Len: 1m


Manufacturer: DELOCK

Manufacturer part number:
88301
TME Symbol:
DELOCK-88301

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1
Cable length
1m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
30AWG
Cable outside dimensions
4.8x2.4mm
Cable/adapter structure
  • both sides
  • RJ11 plug
Connection cable features
  • elastic
  • flat cable
Gross weight22.6 g
Certificates
EAN code4043619883011
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88301
20 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 20 pcs - 2.45 USDGross price for quantities from 20 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs