+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88340

Cable; 200mm; IPEX MHF 1,RP-SMA female; grey; Øcable: 1.13mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88340
TME Symbol:
DELOCK-88340

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.2m
Insulation colour
grey
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 1
  • RP-SMA female
Gross weight7 g
Certificates
EAN code4043619883400
See other products in this category: Coaxial Assemblies DELOCK,
*
88340
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 20 pcs - 8.72 USDGross price for quantities from 20 pcs - 8.72 USD
Net price for quantities from 50 pcs - 7.63 USDGross price for quantities from 50 pcs - 7.63 USD