+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88383

Cable; 350mm; IPEX MHF 1,RP-SMA female; black; with o-ring seal

NEW

Manufacturer: DELOCK

Manufacturer part number:
88383
TME Symbol:
DELOCK-88383

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.35m
Insulation colour
black
Connector variant
with o-ring seal
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 1
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619883837
See other products in this category: Coaxial Assemblies DELOCK,
*
88383
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 20 pcs - 4.31 USDGross price for quantities from 20 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.