+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88442

Cable: telephone; coiled; RJ11 plug,RJ45 plug; black; 32AWG


Manufacturer: DELOCK

Manufacturer part number:
88442
TME Symbol:
DELOCK-88442

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Application of connection lead
routers
Wire insulation material
PVC
Core diameter
32AWG
Length of the lengthen coiled cord
3m
Cable outside dimensions
4.8x2.4mm
Coiled cable length before stretching
1m
Cable/adapter structure
  • RJ11 plug
  • RJ45 plug
Connection cable features
  • elastic
  • flat cable
Gross weight15 g
Certificates
EAN code4043619884421
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88442
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.