+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88652

Cable; 3m; Fakra Z female,SMB male; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88652
TME Symbol:
DELOCK-88652

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • Fakra Z female
  • SMB male
Gross weight48 g
Certificates
EAN code4043619886524
See other products in this category: Coaxial Assemblies DELOCK,
*
88652
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.67 USDGross price for quantities from 1 pcs - 14.67 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 10 pcs - 11.43 USDGross price for quantities from 10 pcs - 11.43 USD
Net price for quantities from 20 pcs - 10.21 USDGross price for quantities from 20 pcs - 10.21 USD
Net price for quantities from 50 pcs - 8.93 USDGross price for quantities from 50 pcs - 8.93 USD