+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88682

Cable; 3m; N male,N female; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88682
TME Symbol:
DELOCK-88682

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR195
Cable length
3m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • N female
  • N male
Gross weight162 g
Certificates
EAN code4043619886821
See other products in this category: Coaxial Assemblies DELOCK,
*
88682
0 in TME stock
Net price for quantities from 1 pcs - 38.44 USDGross price for quantities from 1 pcs - 38.44 USD
Net price for quantities from 5 pcs - 33.40 USDGross price for quantities from 5 pcs - 33.40 USD
Net price for quantities from 10 pcs - 30.12 USDGross price for quantities from 10 pcs - 30.12 USD
Net price for quantities from 20 pcs - 26.72 USDGross price for quantities from 20 pcs - 26.72 USD
Net price for quantities from 50 pcs - 23.44 USDGross price for quantities from 50 pcs - 23.44 USD
No. of pieces (Multiplicity: 1)