+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88720

Cable: telephone; coiled; RJ11 plug,RJ45 socket; black; 32AWG


Manufacturer: DELOCK

Manufacturer part number:
88720
TME Symbol:
DELOCK-88720

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Connection cable features
elastic
Core diameter
32AWG
Length of the lengthen coiled cord
3m
Cable outside dimensions
4.8x2.4mm
Coiled cable length before stretching
1m
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Gross weight19 g
Certificates
EAN code4043619887200
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88720
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.