+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88918

Cable; 1m; F plug,both sides; black; 75Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88918
TME Symbol:
DELOCK-88918

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG6/U
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Connector colour
golden, grey
Cable/adapter structure
  • both sides
  • F plug
Gross weight81 g
Certificates
EAN code4043619889181
See other products in this category: Coaxial Assemblies DELOCK,
*
88918
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
Net price for quantities from 20 pcs - 9.21 USDGross price for quantities from 20 pcs - 9.21 USD
Net price for quantities from 50 pcs - 8.05 USDGross price for quantities from 50 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.