+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88920

Cable; 3m; F plug,both sides; black; 75Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88920
TME Symbol:
DELOCK-88920

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG6/U
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Connector colour
golden, grey
Cable/adapter structure
  • both sides
  • F plug
Gross weight194 g
Certificates
EAN code4043619889204
See other products in this category: Coaxial Assemblies DELOCK,
*
88920
0 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 5 pcs - 15.98 USDGross price for quantities from 5 pcs - 15.98 USD
Net price for quantities from 10 pcs - 14.36 USDGross price for quantities from 10 pcs - 14.36 USD
Net price for quantities from 20 pcs - 12.86 USDGross price for quantities from 20 pcs - 12.86 USD
Net price for quantities from 50 pcs - 11.20 USDGross price for quantities from 50 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.