+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89059

Cable; 300mm; N female,RP-SMA male; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89059
TME Symbol:
DELOCK-89059

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.3m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • N female
  • RP-SMA male
Gross weight46 g
Certificates
EAN code4043619890590
See other products in this category: Coaxial Assemblies DELOCK,
*
89059
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 15.50 USDGross price for quantities from 5 pcs - 15.50 USD
Net price for quantities from 10 pcs - 13.93 USDGross price for quantities from 10 pcs - 13.93 USD
Net price for quantities from 20 pcs - 12.35 USDGross price for quantities from 20 pcs - 12.35 USD
Net price for quantities from 50 pcs - 10.83 USDGross price for quantities from 50 pcs - 10.83 USD