+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89419

Cable; 7.5m; N male,SMA male; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89419
TME Symbol:
DELOCK-89419

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
7.5m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight328 g
Certificates
EAN code4043619894192
See other products in this category: Coaxial Assemblies DELOCK,
*
89419
0 in TME stock
Net price for quantities from 1 pcs - 52.38 USDGross price for quantities from 1 pcs - 52.38 USD
Net price for quantities from 5 pcs - 45.58 USDGross price for quantities from 5 pcs - 45.58 USD
Net price for quantities from 10 pcs - 41.01 USDGross price for quantities from 10 pcs - 41.01 USD
Net price for quantities from 20 pcs - 36.44 USDGross price for quantities from 20 pcs - 36.44 USD
Net price for quantities from 50 pcs - 31.88 USDGross price for quantities from 50 pcs - 31.88 USD
No. of pieces (Multiplicity: 1)