+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89468

Cable; 10m; N male x2,SMA male x2; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89468
TME Symbol:
DELOCK-89468

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
10m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • N male x2
  • SMA male x2
Gross weight843 g
Certificates
EAN code4043619894680
See other products in this category: Coaxial Assemblies DELOCK,
*
89468
0 in TME stock
Net price for quantities from 1 pcs - 68.90 USDGross price for quantities from 1 pcs - 68.90 USD
Net price for quantities from 5 pcs - 59.92 USDGross price for quantities from 5 pcs - 59.92 USD
Net price for quantities from 10 pcs - 53.92 USDGross price for quantities from 10 pcs - 53.92 USD
Net price for quantities from 20 pcs - 47.93 USDGross price for quantities from 20 pcs - 47.93 USD
Net price for quantities from 50 pcs - 41.94 USDGross price for quantities from 50 pcs - 41.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.