+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89499

Cable; 7.5m; SMA male,TNC male; black; Øcable: 5.1mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89499
TME Symbol:
DELOCK-89499

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
7.5m
Insulation colour
black
Cable external diameter
5.1mm
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • TNC male
Gross weight312 g
Certificates
EAN code4043619894994
See other products in this category: Coaxial Assemblies DELOCK,
*
89499
0 in TME stock
Net price for quantities from 1 pcs - 53.08 USDGross price for quantities from 1 pcs - 53.08 USD
Net price for quantities from 5 pcs - 46.17 USDGross price for quantities from 5 pcs - 46.17 USD
Net price for quantities from 10 pcs - 41.48 USDGross price for quantities from 10 pcs - 41.48 USD
Net price for quantities from 20 pcs - 36.91 USDGross price for quantities from 20 pcs - 36.91 USD
Net price for quantities from 50 pcs - 32.35 USDGross price for quantities from 50 pcs - 32.35 USD
No. of pieces (Multiplicity: 1)