+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89512

Cable; 7.5m; RP-TNC male,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89512
TME Symbol:
DELOCK-89512

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
7.5m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • RP-TNC male
  • SMA male
Gross weight307 g
Certificates
EAN code4043619895120
See other products in this category: Coaxial Assemblies DELOCK,
*
89512
0 in TME stock
Net price for quantities from 1 pcs - 52.91 USDGross price for quantities from 1 pcs - 52.91 USD
Net price for quantities from 5 pcs - 46.00 USDGross price for quantities from 5 pcs - 46.00 USD
Net price for quantities from 10 pcs - 41.33 USDGross price for quantities from 10 pcs - 41.33 USD
Net price for quantities from 20 pcs - 36.76 USDGross price for quantities from 20 pcs - 36.76 USD
Net price for quantities from 50 pcs - 32.20 USDGross price for quantities from 50 pcs - 32.20 USD
No. of pieces (Multiplicity: 1)