+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89513

Cable; 5m; RP-TNC male,SMA male; black; Øcable: 4.95mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89513
TME Symbol:
DELOCK-89513

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
5m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • RP-TNC male
  • SMA male
Gross weight212.8 g
Certificates
EAN code4043619895137
See other products in this category: Coaxial Assemblies DELOCK,
*
89513
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 5 pcs - 23.24 USDGross price for quantities from 5 pcs - 23.24 USD
Net price for quantities from 10 pcs - 20.92 USDGross price for quantities from 10 pcs - 20.92 USD
Net price for quantities from 20 pcs - 18.59 USDGross price for quantities from 20 pcs - 18.59 USD
Net price for quantities from 50 pcs - 16.16 USDGross price for quantities from 50 pcs - 16.16 USD