+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89623

Antenna: communication; GSM,LTE,UMTS,inner; black; SMA; screw-in


Manufacturer: DELOCK

Manufacturer part number:
89623
TME Symbol:
DELOCK-89623

Specification

Manufacturer
DELOCK
Type of antenna
communication
Kind of antenna
GSM, inner, LTE, UMTS
Colour
black
Connection
SMA
Mounting
screw-in
Kind of connector
male
Frequency
880...960MHz, 1.71...1.99GHz
Impedance
50Ω
Antenna gain
2dBi
Operating temperature
-40...85°C
Polarisation
linear
Gross weight9 g
Certificates
EAN code4043619896233
See other products in this category: Computer Accessories - Others DELOCK,
*
89623
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 3 pcs - 6.92 USDGross price for quantities from 3 pcs - 6.92 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD