+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89643

Cable; 200mm; IPEX MHF 4L,both sides; black; Øcable: 1.13mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89643
TME Symbol:
DELOCK-89643

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.2m
Insulation colour
black
Cable external diameter
1.13mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • IPEX MHF 4L
Gross weight4 g
Certificates
EAN code4043619896431
See other products in this category: Coaxial Assemblies DELOCK,
*
89643
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.89 USDGross price for quantities from 20 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD