+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89892

Cable; USB 2.0; RJ45 plug,USB C plug; 5m; grey; Interface: RS232


Manufacturer: DELOCK

Manufacturer part number:
89892
TME Symbol:
DELOCK-89892

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Version
USB 2.0
Cable length
5m
Insulation colour
grey
Interface
RS232
Connector colour
grey
Cable/adapter structure
  • RJ45 plug
  • USB C plug
Gross weight3 g
Certificates
EAN code4043619898923
See other products in this category: USB cables and adapters DELOCK,
*
89892
0 in TME stock
Net price for quantities from 1 pcs - 51.19 USDGross price for quantities from 1 pcs - 51.19 USD
Net price for quantities from 5 pcs - 44.22 USDGross price for quantities from 5 pcs - 44.22 USD
Net price for quantities from 10 pcs - 39.56 USDGross price for quantities from 10 pcs - 39.56 USD
Net price for quantities from 20 pcs - 34.90 USDGross price for quantities from 20 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.