+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90227

Cable: telephone; coiled; RJ11 plug,both sides; black; 32AWG


Manufacturer: DELOCK

Manufacturer part number:
90227
TME Symbol:
DELOCK-90227

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Application of connection lead
routers, telephone - receiver, telephone - socket
Wire insulation material
PVC
Core diameter
32AWG
Length of the lengthen coiled cord
30m
Cable outside dimensions
4.8x2.4mm
Coiled cable length before stretching
10m
Cable/adapter structure
  • both sides
  • RJ11 plug
Connection cable features
  • elastic
  • flat cable
Gross weight136 g
Certificates
EAN code4043619902279
See other products in this category: Telephone Cables Assemblies DELOCK,
*
90227
0 in TME stock
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 17.57 USD
Net price for quantities from 5 pcs - 15.17 USDGross price for quantities from 5 pcs - 15.17 USD
Net price for quantities from 10 pcs - 13.66 USDGross price for quantities from 10 pcs - 13.66 USD
Net price for quantities from 20 pcs - 11.98 USDGross price for quantities from 20 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.