+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90367

Cable; coiled; USB A socket,USB A plug; black; 24AWG,28AWG; TPU

Manufacturer: DELOCK

Manufacturer part number:
90367
TME Symbol:
DELOCK-90367

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
coiled
Insulation colour
black
Core diameter
24AWG, 28AWG
Wire insulation material
TPU
Data transfer rate
5Gbps
Cable external diameter
4mm
Length of the lengthen coiled cord
0.6m
Coiled cable length before stretching
0.4m
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight44 g
Certificates
EAN code4043619903672
See other products in this category: USB cables and adapters DELOCK,
*
90367
0 in TME stock
Net price for quantities from 1 pcs - 20.56 USDGross price for quantities from 1 pcs - 20.56 USD
Net price for quantities from 5 pcs - 17.74 USDGross price for quantities from 5 pcs - 17.74 USD
Net price for quantities from 10 pcs - 15.88 USDGross price for quantities from 10 pcs - 15.88 USD
Net price for quantities from 20 pcs - 14.01 USDGross price for quantities from 20 pcs - 14.01 USD
No. of pieces (Multiplicity: 1)