+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90478

Cable; 350mm; IPEX MHF 4L,RP-SMA female; black; Øcable: 0.81mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
90478
TME Symbol:
DELOCK-90478

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 0.81
Cable length
0.35m
Insulation colour
black
Cable external diameter
0.81mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 4L
  • RP-SMA female
Gross weight7 g
Certificates
EAN code4043619904785
See other products in this category: Coaxial Assemblies DELOCK,
*
90478
0 in TME stock
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 13.23 USDGross price for quantities from 5 pcs - 13.23 USD
Net price for quantities from 10 pcs - 11.82 USDGross price for quantities from 10 pcs - 11.82 USD
Net price for quantities from 20 pcs - 10.55 USDGross price for quantities from 20 pcs - 10.55 USD
Net price for quantities from 50 pcs - 9.22 USDGross price for quantities from 50 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)