+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90612

Cable; USB 2.0; RJ50 plug,USB A plug; 3m; black; 26AWG; PVC; F/UTP


Manufacturer: DELOCK

Manufacturer part number:
90612
TME Symbol:
DELOCK-90612

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Version
USB 2.0
Cable length
3m
Insulation colour
black
Core diameter
26AWG
Wire insulation material
PVC
Application
to connect a barcode scanner
Cable external diameter
4.2mm
Connector colour
black
Kind of cable
F/UTP
Cable/adapter structure
  • RJ50 plug
  • USB A plug
Gross weight89 g
Certificates
EAN code4043619906123
See other products in this category: USB cables and adapters DELOCK,
*
90612
2 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
Net price for quantities from 20 pcs - 9.15 USDGross price for quantities from 20 pcs - 9.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.