+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | telephone | |
Version | connection 1:1 | |
Cable length | 3m | |
Insulation colour | black | |
Application of connection lead | routers, telephone - socket | |
Wire insulation material | PVC | |
Core diameter | 30AWG | |
Cable outside dimensions | 4.8x2.4mm |