+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90730

Cable; 200mm; Fakra D male,IPEX MHF 1; black; with threaded hole


Manufacturer: DELOCK

Manufacturer part number:
90730
TME Symbol:
DELOCK-90730

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.2m
Insulation colour
black
Connector variant
with threaded hole
Cable external diameter
1.13mm
Impedance
50Ω
Cable/adapter structure
  • Fakra D male
  • IPEX MHF 1
Gross weight8 g
Certificates
EAN code4043619907304
See other products in this category: Coaxial Assemblies DELOCK,
*
90730
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 20 pcs - 5.04 USDGross price for quantities from 20 pcs - 5.04 USD
Net price for quantities from 50 pcs - 4.41 USDGross price for quantities from 50 pcs - 4.41 USD