+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90853

Cable; D-Sub 9pin plug,1pin pin header x9; 0.3m; grey


Manufacturer: DELOCK

Manufacturer part number:
90853
TME Symbol:
DELOCK-90853

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - pin header
Cable length
0.3m
Insulation colour
grey
Core diameter
28AWG
Connector colour
black
Interface
RS232
Cable/adapter structure
  • 1pin pin header x9
  • D-Sub 9pin plug
Gross weight17.78 g
Certificates
EAN code4043619908530
See other products in this category: Computer cables and adapters DELOCK,
*
90853
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 30 pcs - 7.08 USDGross price for quantities from 30 pcs - 7.08 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD