+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90944

Adapter; both sides,DC 5,5/2,5 socket; black; 5A


Manufacturer: DELOCK

Manufacturer part number:
90944
TME Symbol:
DELOCK-90944

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
24V
Connector colour
black
Version
angular, with external thread
Current rating
5A
Cable/adapter structure
  • both sides
  • DC 5,5/2,5 socket
Gross weight18.59 g
Certificates
EAN code4043619909445
See other products in this category: DC Power Cords DELOCK,
*
90944
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 5 pcs - 9.42 USDGross price for quantities from 5 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.43 USDGross price for quantities from 10 pcs - 8.43 USD
Net price for quantities from 20 pcs - 7.52 USDGross price for quantities from 20 pcs - 7.52 USD