+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91011

Card reader: memory; CF,SD,USB A plug,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
91011
TME Symbol:
DELOCK-91011

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, SD, USB A plug, USB C plug, USB C socket
Kind of card
CFexpress 2.0 type B, SD
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.15m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB C - USB A adapter
  • USB C - USB C cable
  • user's manual
Gross weight72 g
Certificates
EAN code4043619910113
See other products in this category: Computer Adapters DELOCK,
*
91011
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.71 USDGross price for quantities from 1 pcs - 72.71 USD
Net price for quantities from 3 pcs - 61.23 USDGross price for quantities from 3 pcs - 61.23 USD
Net price for quantities from 5 pcs - 53.58 USDGross price for quantities from 5 pcs - 53.58 USD