+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91603

Card reader: memory; microSD,USB A plug; USB 2.0; black; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
91603
TME Symbol:
DELOCK-91603

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
microSD, USB A plug
Version
USB 2.0
Kind of card
microSD, microSDHC, microSDXC, T-Flash
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
PC accessories features
  • hot swapping
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight10.35 g
Certificates
EAN code4043619916030
See other products in this category: Computer Adapters DELOCK,
*
91603
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.03 USDGross price for quantities from 3 pcs - 7.03 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD