+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91751

Card reader: memory; CF,USB C socket,USB C plug; USB 3.2 Gen 2


Manufacturer: DELOCK

Manufacturer part number:
91751
TME Symbol:
DELOCK-91751

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, USB C plug, USB C socket
Version
USB 3.2 Gen 2
Kind of card
CFexpress 2.0 type B
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.3m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB C - USB C cable
  • user's manual
Gross weight35 g
Certificates
EAN code4043619917518
See other products in this category: Computer Adapters DELOCK,
*
91751
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.49 USDGross price for quantities from 1 pcs - 88.49 USD
Net price for quantities from 3 pcs - 74.52 USDGross price for quantities from 3 pcs - 74.52 USD
Net price for quantities from 5 pcs - 65.21 USDGross price for quantities from 5 pcs - 65.21 USD