+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91754

Card reader: memory; CFast™,SD,USB A socket,USB C socket x2


Manufacturer: DELOCK

Manufacturer part number:
91754
TME Symbol:
DELOCK-91754

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CFast™, SD, USB A socket, USB C socket x2
Version
USB 3.2 Gen 1
Kind of card
CFast, CF Type I, CF Type II, miniSD, miniSDHC, MMC 4.0, MMC-I, MMC-II, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB A - USB C cable
  • USB C - USB C cable
  • user's manual
Gross weight25 g
Certificates
EAN code4043619917549
See other products in this category: Computer Adapters DELOCK,
*
91754
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.23 USDGross price for quantities from 1 pcs - 63.23 USD
Net price for quantities from 3 pcs - 53.24 USDGross price for quantities from 3 pcs - 53.24 USD
Net price for quantities from 5 pcs - 46.59 USDGross price for quantities from 5 pcs - 46.59 USD