+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91756

Card reader: memory; microSD,SD,USB A socket,USB A plug,XQD


Manufacturer: DELOCK

Manufacturer part number:
91756
TME Symbol:
DELOCK-91756

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
microSD, SD, USB A plug, USB A socket, XQD
Version
USB 3.2 Gen 1
Kind of card
microSD, microSDHC, microSDXC, MMC, MMC Dual Voltage, MMC-I, MMC-II, MMC micro, MMC mobile, MMC plus, SD, SDHC, SDXC, T-Flash, XQD 2.0
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.25m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight65 g
Certificates
EAN code4043619917563
See other products in this category: Computer Adapters DELOCK,
*
91756
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.48 USDGross price for quantities from 1 pcs - 88.48 USD
Net price for quantities from 3 pcs - 74.52 USDGross price for quantities from 3 pcs - 74.52 USD
Net price for quantities from 5 pcs - 65.20 USDGross price for quantities from 5 pcs - 65.20 USD