+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of PC accessories | hub USB | |
Interface | 10/100/1000Mbps | |
PC accessories features | LED status indicator | |
Colour | navy blue | |
Number of ports | 6 | |
Standard | Power Delivery 3.0 | |
Cable length | 0.28m | |
Enclosure material | metal | |
Power | 90W | |
Insulation colour | black, grey | |
Software | compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11 | |
Braid material | textile |