+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95986

Cable; USB 2.0; USB A plug,5pin pin header; 1.5m; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
95986
TME Symbol:
DELOCK-95986

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • 5pin pin header
  • USB A plug
Gross weight50.24 g
Certificates
EAN code4043619959860
See other products in this category: USB cables and adapters DELOCK,
*
95986
6 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 30 pcs - 6.38 USDGross price for quantities from 30 pcs - 6.38 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.