+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEMS-42/0.1/25

Inductor: wire; THT; 100uH; 25A; R: 22mΩ; 43x43x36mm; horizontal

Manufacturer: FERYSTER

Manufacturer part number:
DEMS-42/0.1/25
TME Symbol:
DEMS-42/0.1/25

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
25A
Resistance
22mΩ
Body dimensions
43x43x36mm
Spatial orientation
horizontal
Gross weight163 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-42/0.1/25
0 in TME stock
Net price for quantities from 1 pcs - 20.68 USDGross price for quantities from 1 pcs - 20.68 USD
Net price for quantities from 5 pcs - 17.87 USDGross price for quantities from 5 pcs - 17.87 USD
Net price for quantities from 25 pcs - 16.07 USDGross price for quantities from 25 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.