+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEMS-42/1.0/8

Inductor: wire; THT; 1000uH; 8A; R: 155mΩ; 43x43x36mm; horizontal

Manufacturer: FERYSTER

Manufacturer part number:
DEMS-42/1.0/8
TME Symbol:
DEMS-42/1.0/8

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
8A
Resistance
155mΩ
Body dimensions
43x43x36mm
Spatial orientation
horizontal
Gross weight159.85 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-42/1.0/8
5 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 5 pcs - 17.85 USDGross price for quantities from 5 pcs - 17.85 USD
Net price for quantities from 25 pcs - 16.05 USDGross price for quantities from 25 pcs - 16.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.