+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEMS-55/0.047/60-S

Inductor: wire; THT; 47uH; 60A; R: 4mΩ; 67.5x58.4x50.1mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEMS-55/0.047/60-S
TME Symbol:
DEMS-55/0.047/60-S

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
60A
Resistance
4mΩ
Body dimensions
67.5x58.4x50.1mm
Spatial orientation
horizontal
Gross weight497.4 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-55/0.047/60-S
0 in TME stock
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 5 pcs - 37.63 USDGross price for quantities from 5 pcs - 37.63 USD
Net price for quantities from 20 pcs - 33.60 USDGross price for quantities from 20 pcs - 33.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.