+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.15mH | |
Operating current | 31A | |
Resistance | 13mΩ | |
Body dimensions | 65x65.1x55mm | |
Spatial orientation | horizontal | |
Lead length | 0.2m |