+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEMS-65X27/0.22/25

Inductor: wire; THT; 220uH; 25A; R: 16mΩ; 65x65.1x55mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEMS-65X27/0.22/25
TME Symbol:
DEMS-65X27/0.22/25

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
25A
Resistance
16mΩ
Body dimensions
65x65.1x55mm
Spatial orientation
horizontal
Lead length
0.2m
Gross weight690 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-65X27/0.22/25
0 in TME stock
Net price for quantities from 1 pcs - 40.05 USDGross price for quantities from 1 pcs - 40.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.