+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 1mH | |
Operating current | 12A | |
Resistance | 82mΩ | |
Body dimensions | 65x65.1x55mm | |
Spatial orientation | horizontal | |
Lead length | 0.2m |