+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEMS-65X81/4.7/10

Inductor: wire; THT; 4700uH; 10A; R: 382mΩ; 65.1x122x70.5mm; 200mm


Manufacturer: FERYSTER

Manufacturer part number:
DEMS-65X81/4.7/10
TME Symbol:
DEMS-65X81/4.7/10

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
10A
Resistance
382mΩ
Body dimensions
65.1x122x70.5mm
Spatial orientation
horizontal
Lead length
0.2m
Gross weight1.78 kg
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-65X81/4.7/10
0 in TME stock
Net price for quantities from 1 pcs - 64.24 USDGross price for quantities from 1 pcs - 64.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.