+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DESD2FLEX2SOQ-7

Diode: TVS array; 25.4V; bidirectional; SOT23; Ch: 2; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DESD2FLEX2SOQ-7
TME Symbol:
DESD2FLEX2SOQ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS array
Breakdown voltage
25.4V
Semiconductor structure
bidirectional
Mounting
SMD
Case
SOT23
Max. off-state voltage
24V
Leakage current
10nA
Number of channels
2
Capacitance
30pF
Application
automotive industry
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays DIODES INCORPORATED,
*
DESD2FLEX2SOQ-7
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.