+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DETN02M-12

Converter: DC/DC; 2W; Uin: 10.2÷13.2VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: MEAN WELL

Manufacturer part number:
DETN02M-12
TME Symbol:
DETN02M-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
10.2...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
8...84mA
Output current 2
8...84mA
Mounting
SMT
Manufacturer series
DETN02
Body dimensions
15.24x10.9x7.1mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DETN02M-12
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.