+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABS+ 1,75 BLACK 2

Filament: ABS+; Ø: 1.75mm; black; 230÷240°C; 2kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ABS+ 1,75 BLACK 2
TME Symbol:
DEV-ABS+1.75-BK-2

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ABS+
Filament diameter
1.75mm
Colour
black
Printing temperature
230...240°C
Net weight
2kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Gross weight2.8677 kg
Certificates
EAN code5902280030300
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ABS+ 1,75 BLACK 2
95 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 46.41 USDGross price for quantities from 1 rol - 46.41 USD
Net price for quantities from 5 rol - 43.21 USDGross price for quantities from 5 rol - 43.21 USD
Net price for quantities from 15 rol - 38.05 USDGross price for quantities from 15 rol - 38.05 USD