+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABS+1.75-NATURAL

Filament: ABS+; Ø: 1.75mm; natural; 230÷240°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ABS+1.75-NATURAL
TME Symbol:
DEV-ABS+1.75-N

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ABS+
Filament diameter
1.75mm
Colour
natural
Printing temperature
230...240°C
Net weight
1kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Gross weight1.426 kg
Certificates
EAN code5902280030133
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ABS+1.75-NATURAL
12 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 rol - 23.23 USDGross price for quantities from 1 rol - 23.23 USD
Net price for quantities from 8 rol - 21.39 USDGross price for quantities from 8 rol - 21.39 USD
Net price for quantities from 24 rol - 18.95 USDGross price for quantities from 24 rol - 18.95 USD