+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABS+ 1,75 LIGHT GRAY 0,8

Filament: ABS+; Ø: 1.75mm; light grey; 230÷240°C; 800g


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ABS+ 1,75 LIGHT GRAY 0,8
TME Symbol:
DEV-ABS+1.75LGY0.8

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ABS+
Filament diameter
1.75mm
Colour
light grey
Printing temperature
230...240°C
Net weight
0.8kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Gross weight1.089 kg
EAN code5902280034025
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ABS+ 1,75 LIGHT GRAY 0,8
0 in TME stock
Net price for quantities from 1 rol - 21.24 USDGross price for quantities from 1 rol - 21.24 USD
Net price for quantities from 3 rol - 19.56 USDGross price for quantities from 3 rol - 19.56 USD
Net price for quantities from 5 rol - 17.33 USDGross price for quantities from 5 rol - 17.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product